DeWALT DWE Brushed 125 mm

Subtotal (1 unit)*

MYR838.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR838.44

*price indicative

RS Stock No.:
657-170
Mfr. Part No.:
DWE4217-QS
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Angle Grinder

Disc Size

125mm

Switch Type

Slide

Speed

11000rpm

Vibration Level

6.2m/s²

Motor Type

Brushed

Power Rating

1.2kW

Spindle Size

M14

Series

DWE

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
IN
The DeWALT angle grinder is a powerful tool designed for a range of cutting and grinding tasks, featuring a robust 1200W motor that delivers high performance with no-load speeds reaching up to 11,000 RPM. Specifically engineered for versatility in tight workspaces, it sports a lightweight design paired with a Compact gearbox. The soft-start mechanism enhances safety and offers better control, making it suitable for both professional and DIY enthusiasts. Its Durable build, complemented by protective features, ensures reliability and extended tool life, catering to the most demanding applications in various environments.

Soft start feature provides enhanced safety and user control

Self-stirring brushes promote longevity for the motor

Shaft locking system facilitates work in confined spaces

Rubberised handles offer improved grip and comfort

Tool-free guard adjustment allows for easy modifications

Multi-position side handle enhances stability during operation

Dust ejection system effectively removes debris, extend motor life

Anti-restart system prevents accidental machine activation after power failure

Gearbox design allows for low profile working in limited spaces

Protective guard adjusts quickly without the need for tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy