TEC Glue Guns Tec810 Corded Glue Gun 250 W, Type G - British
- RS Stock No.:
- 704-2708
- Mfr. Part No.:
- TEC810 / T195
- Manufacturer:
- TEC Glue Guns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 704-2708
- Mfr. Part No.:
- TEC810 / T195
- Manufacturer:
- TEC Glue Guns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TEC Glue Guns | |
| Product Type | Glue Gun | |
| Sub Type | Hot Melt | |
| Heavy Duty | Yes | |
| Corded/Cordless | Corded | |
| Power Rating | 250W | |
| Plug Type | Type G - British | |
| Model Number | Tec810 | |
| Cable Length | 2m | |
| Voltage | 230V | |
| Weight | 0.5kg | |
| Standards/Approvals | CE | |
| Series | TEC 810 | |
| Select all | ||
|---|---|---|
Brand TEC Glue Guns | ||
Product Type Glue Gun | ||
Sub Type Hot Melt | ||
Heavy Duty Yes | ||
Corded/Cordless Corded | ||
Power Rating 250W | ||
Plug Type Type G - British | ||
Model Number Tec810 | ||
Cable Length 2m | ||
Voltage 230V | ||
Weight 0.5kg | ||
Standards/Approvals CE | ||
Series TEC 810 | ||
- COO (Country of Origin):
- GB
TEC 810-12 Industrial Mid Range Glue Gun
Designed for continuous industrial use
Highly efficient melt chamber
Warm up time of only 2 to 3 minutes
Glue delivery rate in excess of 2 kilos an hour
Temperature control via preset thermostat
Narrow profile handle and soft feel grip
Adjustable trigger
Illuminated on/off switch and detachable base stand
Base stand includes a nozzle spanner and stores the trigger stop adjustment screw
Supplied with
Non stick heat resistant Tec Mat, 10 x black 12mm glue sticks & metal carry case.
Related links
- Power Adhesives Tec810 Corded Glue Gun Type G - British 3-Pin
- Power Adhesives Tec806 Corded Glue Gun Type G - British
- Power Adhesives TEC305-12 Corded Glue Gun Type G - British
- Power Adhesives TEC305 Corded Glue Gun Type G - British
- Power Adhesives Tec820 Corded Glue Gun Type G - British
- Power Adhesives Overtec 820 Corded Glue Gun Type G - British
- CK T6215 Corded Glue Gun Type G - British
- Power Adhesives TEC305 Corded Glue Gun Type C - EU
