Power Adhesives 15mm 300W Corded Glue Gun, Type G - British
- RS Stock No.:
- 162-4122
- Mfr. Part No.:
- TEC 820-15
- Manufacturer:
- Power Adhesives
Price Each**
MYR1,167.05
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,167.05 |
**price indicative
Related links
- Power Adhesives 12mm 150W Corded Glue Gun, Type G - British
- Power Adhesives 12mm 250W Corded Glue Gun, Type G - British
- Steinel 300W Corded Glue Gun, Type G - British
- Power Adhesives 43mm 400W Corded Glue Gun, Type G - British
- Power Adhesives 150W Corded Glue Gun, Type G - British
- TEC Glue Guns 250W Corded Glue Gun, Type G - British
- Steinel 400W Corded Glue Gun, Type G - British
- Rapid 205mm 120W Corded Glue Gun, Type G - British