Schneider Electric Polycarbonate Valve Actuator MG350-24MP
- RS Stock No.:
- 446-104
- Mfr. Part No.:
- MG350-24MP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR2,220.59
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,220.59 |
*price indicative
- RS Stock No.:
- 446-104
- Mfr. Part No.:
- MG350-24MP
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Body Material | Polycarbonate | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | Directive UE RoHS Conforme aux exemptions, Sans mercure Oui, REACh sans SVHC Oui | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Body Material Polycarbonate | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals Directive UE RoHS Conforme aux exemptions, Sans mercure Oui, REACh sans SVHC Oui | ||
- COO (Country of Origin):
- LV
The Schneider Electric SpaceLogic Globe Valve Actuator features modulating control with position feedback and alarms, ensuring precise monitoring and system reliability. With a non-spring return mechanism, it operates at 24 Vac/dc, delivering 300N force for effective valve regulation. Its IP53 rating provides protection against dust and water ingress, making it suitable for diverse applications.
Position indicator Travel indicator on bracket
Additional features LED status indicator
Wires and connections Removable terminal block
Related links
- Schneider Electric Polycarbonate Valve Actuator MG350-24FP
- Schneider Electric Polycarbonate Valve Actuator MG350S-24M
- Schneider Electric Polycarbonate Valve Actuator MG350C-24F
- Schneider Electric Polycarbonate Valve Actuator MG350C-24M
- Schneider Electric Valve Actuator MG350-24F
- Schneider Electric Teflon Valve Actuator MG350-24M
- Schneider Electric Polycarbonate Matt Cover Frame for Use with Enclosure
- Schneider Electric Polycarbonate Bright Cover Frame for Use with Enclosure
