Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, 60.5 mm x 170 mm x 85.5 mm
- RS Stock No.:
- 823-7459
- Mfr. Part No.:
- TWN9-6-17W
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR74.74
FREE delivery for orders over RM 150.00
Limited stock
- 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR74.74 |
*price indicative
- RS Stock No.:
- 823-7459
- Mfr. Part No.:
- TWN9-6-17W
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Flame Resistant ABS | |
| Product Type | Enclosure | |
| External Height | 60.5mm | |
| External Width | 85.5mm | |
| External Length | 170mm | |
| Colour | White | |
| Lid Colour | White | |
| Hazardous Area Certification | No | |
| Series | TWN | |
| Standards/Approvals | UL94 HB | |
| Weight | 191g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Flame Resistant ABS | ||
Product Type Enclosure | ||
External Height 60.5mm | ||
External Width 85.5mm | ||
External Length 170mm | ||
Colour White | ||
Lid Colour White | ||
Hazardous Area Certification No | ||
Series TWN | ||
Standards/Approvals UL94 HB | ||
Weight 191g | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
Related links
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure 35.5 mm x 170 mm x 85.5 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, 27.5 mm x 70 mm x 50 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure 50 mm x 105 mm x 70 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure 20 mm x 80.3 mm x 40.3 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, 75.3 mm x 220 mm x 110 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure 20 mm x 60 mm x 35 mm
- Takachi Electric Industrial TWN Series White White Lid ABS Enclosure 40 mm x 80 mm x 80 mm
- Takachi Electric Industrial TWN Series White White Lid ABS Enclosure 50 mm x 70 mm x 105 mm
