Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, 27.5 mm x 70 mm x 50 mm
- RS Stock No.:
- 823-7421
- Mfr. Part No.:
- TWN5-3-7W
- Manufacturer:
- Takachi Electric Industrial
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 823-7421
- Mfr. Part No.:
- TWN5-3-7W
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Flame Resistant ABS | |
| Product Type | Enclosure | |
| External Height | 27.5mm | |
| External Length | 70mm | |
| External Width | 50mm | |
| Lid Colour | White | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Series | TWN | |
| Standards/Approvals | UL94 HB | |
| Weight | 33g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Flame Resistant ABS | ||
Product Type Enclosure | ||
External Height 27.5mm | ||
External Length 70mm | ||
External Width 50mm | ||
Lid Colour White | ||
Colour White | ||
Hazardous Area Certification No | ||
Series TWN | ||
Standards/Approvals UL94 HB | ||
Weight 33g | ||
Transparent Door No | ||
- COO (Country of Origin):
- CN
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
Related links
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, 60.5 mm x 170 mm x 85.5 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure 50 mm x 105 mm x 70 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure, 75.3 mm x 220 mm x 110 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure 20 mm x 80.3 mm x 40.3 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure 35.5 mm x 170 mm x 85.5 mm
- Takachi Electric Industrial TWN Series White White Lid Flame Resistant ABS Enclosure 20 mm x 60 mm x 35 mm
- Takachi Electric Industrial TWN Series White White Lid ABS Enclosure 40 mm x 80 mm x 80 mm
- Takachi Electric Industrial TWN Series White White Lid ABS Enclosure 50 mm x 70 mm x 105 mm
