Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 90 mm x 202 mm x 122 mm
- RS Stock No.:
- 772-1079
- Mfr. Part No.:
- 20090801
- Manufacturer:
- Spelsberg
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR194.50
FREE delivery for orders over RM 150.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 11 | MYR194.50 |
| 12 + | MYR189.64 |
*price indicative
- RS Stock No.:
- 772-1079
- Mfr. Part No.:
- 20090801
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Width | 122mm | |
| External Length | 202mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Internal Mount Type | Wall | |
| Series | TG | |
| Number of Knockouts | 0 | |
| Standards/Approvals | cULus | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Width 122mm | ||
External Length 202mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Internal Mount Type Wall | ||
Series TG | ||
Number of Knockouts 0 | ||
Standards/Approvals cULus | ||
IK Rating IK08 | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- DE
IP67 Polycarbonate Enclosure, TG Series
The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Related links
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP66 90 mm x 202 mm x 122 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP66 75 mm x 202 mm x 122 mm
- Spelsberg TG Series Grey Clear Lid Polycarbonate Enclosure IP66 75 mm x 202 mm x 122 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IK08, 90 mm x 202 mm x 152 mm
- Spelsberg TG Series Grey Transparent Lid Polycarbonate Enclosure IK08, 90 mm x 202 mm x 152 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP67 122 mm x 162 mm x 90 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP67 82 mm x 122 mm x 85 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IP67 90 mm x 202 mm x 122 mm
