Spelsberg TG Series Grey Polycarbonate Enclosure, IP66, IP67, Grey Lid, 202 x 122 x 90mm

Subtotal (1 unit)*

MYR207.61

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR207.61

*price indicative

RS Stock No.:
772-1072
Mfr. Part No.:
20150801
Manufacturer:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Body Material

Polycarbonate

External Length

202 mm

External Height

90 mm

External Width

122 mm

External Dimensions

202 x 122 x 90mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Grey

Shielded

No

Series

TG

Number Of Knockouts

0

COO (Country of Origin):
DE

IP67 Polycarbonate Enclosure, TG Series


The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.

High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately