Hammond Aluminium Enclosure, 81 x 56 x 28mm
- RS Stock No.:
- 256-5459
- Mfr. Part No.:
- 1411FBCBK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
MYR46.84
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.84 |
*price indicative
- RS Stock No.:
- 256-5459
- Mfr. Part No.:
- 1411FBCBK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| External Length | 81 mm | |
| External Height | 28 mm | |
| External Width | 56 mm | |
| External Dimensions | 81 x 56 x 28mm | |
| Range | 1411 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
External Length 81 mm | ||
External Height 28 mm | ||
External Width 56 mm | ||
External Dimensions 81 x 56 x 28mm | ||
Range 1411 | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is black. It used with wall-mounting flanges version which are available in unfinished aluminium or smooth black powder coat.
Four self-tapping screws included
0.12 lbs shipping weight
dimension 3.2 x 2.2 x 1.1 in
0.12 lbs shipping weight
dimension 3.2 x 2.2 x 1.1 in
Related links
- Hammond Aluminium Enclosure, 81 x 56 x 28mm
- Hammond Aluminium Enclosure, 81 x 56 x 41mm
- Hammond 1594 Series ABS Enclosure 81 x 56 x 28mm
- Hammond 1594 Series ABS Enclosure 81 x 56 x 28mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure Black Lid, 81 x 56 x 28mm
- Hammond 1594 Series Light Grey ABS Enclosure Light Grey Lid, 81 x 56 x 28mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure Black Lid, 81 x 56 x 40.1mm
- Hammond Aluminium Enclosure, 102 x 56 x 41mm
