Hammond Aluminium Enclosure, 81 x 56 x 41mm
- RS Stock No.:
- 256-5454
- Mfr. Part No.:
- 1411D
- Manufacturer:
- Hammond
Subtotal (1 unit)*
MYR46.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR46.82 |
*price indicative
- RS Stock No.:
- 256-5454
- Mfr. Part No.:
- 1411D
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| External Length | 81 mm | |
| External Height | 41 mm | |
| External Width | 56 mm | |
| External Dimensions | 81 x 56 x 41mm | |
| Range | 1411 | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
External Length 81 mm | ||
External Height 41 mm | ||
External Width 56 mm | ||
External Dimensions 81 x 56 x 41mm | ||
Range 1411 | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is grey. Its has steel version available and it used this versions without mounting flanges are available in unfinished aluminium or smooth ASA 61 grey powder coat.
Four self-tapping screws included
finished in ASA 61 grey baked powder paint (inside and out to prevent rust)
0.15 lbs shipping weight
dimension 3.2 x 2.2 x 1.6 in
finished in ASA 61 grey baked powder paint (inside and out to prevent rust)
0.15 lbs shipping weight
dimension 3.2 x 2.2 x 1.6 in
Related links
- Hammond Aluminium Enclosure, 81 x 56 x 41mm
- Hammond Aluminium Enclosure, 81 x 56 x 28mm
- Hammond Aluminium Enclosure, 254 x 56 x 41mm
- Hammond Aluminium Enclosure, 69 x 56 x 41mm
- Hammond Aluminium Enclosure, 102 x 56 x 41mm
- Hammond 1594 Series ABS Enclosure 81 x 56 x 28mm
- Hammond 1594 Series ABS Enclosure 81 x 56 x 28mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure Black Lid, 81 x 56 x 28mm
