Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 25 mm x 90 mm x 90 mm
- RS Stock No.:
- 253-2902
- Mfr. Part No.:
- MB9-3-9
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
MYR50.38
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR50.38 |
*price indicative
- RS Stock No.:
- 253-2902
- Mfr. Part No.:
- MB9-3-9
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 25mm | |
| External Length | 90mm | |
| Ventilated | Yes | |
| External Width | 90mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Weight | 72g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 25mm | ||
External Length 90mm | ||
Ventilated Yes | ||
External Width 90mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Weight 72g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. Internal surface of the sheet aluminium is unfinished, making conductive and grounding possible.
Color is metallic silver
It has detachable top cover
Related links
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 25 mm x 90 mm x 90 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 60 mm x 180 mm x 90 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 70 mm x 90 mm x 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 70 mm x 90 mm x 80 mm
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 60 mm x 125 mm x 90 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case, 60 mm x 90 mm x 125 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 25 mm x 120 mm x 120 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 25 mm x 45 mm x 35 mm
