Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 25 mm x 110 mm x 80 mm

Subtotal (1 unit)*

MYR52.97

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR52.97

*price indicative

RS Stock No.:
253-2899
Mfr. Part No.:
MB8-3-11
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Aluminium Case

External Height

25mm

External Length

110mm

External Width

80mm

Ventilated

Yes

Colour

Metallic Silver

Hazardous Area Certification

No

Series

MB

Standards/Approvals

RoHS

Weight

89g

COO (Country of Origin):
JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. Internal surface of the sheet aluminium is unfinished, making conductive and grounding possible.

Color is metallic silver

It has detachable top cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy