Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case, 100 mm x 230 mm x 320 mm

Subtotal (1 unit)*

MYR792.01

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR792.01

*price indicative

RS Stock No.:
253-2873
Mfr. Part No.:
HD32-10-23S
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Aluminium Case

Body Material

Aluminium

External Height

100mm

External Length

230mm

External Width

320mm

Ventilated

Yes

Colour

Metallic Silver

Hazardous Area Certification

No

Series

HD

Standards/Approvals

No

Weight

1.68kg

COO (Country of Origin):
JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. It is suitable for many different devices.

It has Rubber feet

Color is metallic silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy