Takachi Electric Industrial HD Series Metallic Silver Aluminium Aluminium Case, 65 mm x 162 mm x 151 mm

Subtotal (1 unit)*

MYR396.96

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR396.96

*price indicative

RS Stock No.:
253-2867
Mfr. Part No.:
HD15-7-16S
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Aluminium Case

Body Material

Aluminium

External Height

65mm

Ventilated

Yes

External Width

151mm

External Length

162mm

Colour

Metallic Silver

Hazardous Area Certification

No

Series

HD

Standards/Approvals

No

Weight

500.8g

COO (Country of Origin):
JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. It is suitable for many different devices.

It has Rubber feet

Color is metallic silver

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy