Recently searched

    Bopla Elegant Series Grey Polystyrene Enclosure, IP40, Grey Lid, 125 x 67 x 50mm

    Subtotal (1 unit)**

    MYR135.42

    Add to Basket
    Select or type quantity
    10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR135.42

    **price indicative

    RS Stock No.:
    186-6491
    Mfr. Part No.:
    32125002 EG 1250
    Manufacturer:
    Bopla
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bopla

    Body Material

    Polystyrene

    External Length

    125 mm

    External Height

    50 mm

    External Width

    67 mm

    External Dimensions

    125 x 67 x 50mm

    IP Rating

    IP40

    Colour

    Grey

    Lid Colour

    Grey

    Series

    Elegant

    Number Of Knockouts

    4

    Weight

    113g

    Related links