Bopla Elegant Series Grey Polystyrene Enclosure, IP30, Grey Lid, 125 x 67 x 30mm

Subtotal (1 unit)*

MYR109.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR109.87

*price indicative

RS Stock No.:
186-6817
Mfr. Part No.:
32123012 EG 1230 L
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Body Material

Polystyrene

External Length

125 mm

External Height

30 mm

External Width

67 mm

External Dimensions

125 x 67 x 30mm

IP Rating

IP30

Colour

Grey

Lid Colour

Grey

Series

Elegant

Number Of Knockouts

1

Weight

79g

COO (Country of Origin):
DE

Desktop and wall housing


A series of elegant table and wall housings made of impact-resistant polystyrene. They are used for the installation of small appliances, and many other components. The housings are made up of two half shells; the upper part is light grey (similar to RAL 7035) and the lower part is agate grey (similar to RAL 7038). The screw connection is made from below with 4 screws. There are mounting bosses for self-tapping screws in the upper and lower parts for board mounting. There are also insertion grooves for perpendicular boards. At the base 112 x 200 the cam assembly is specially designed for the 100 x 160mm European card with plug connectors. All housings are available in vented and non-vented versions.

Related links