Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure, IP55, 2200 x 600 x 500mm
- RS Stock No.:
- 622-542
- Mfr. Part No.:
- 8MF1265-3BR5
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,423.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,423.38 |
*price indicative
- RS Stock No.:
- 622-542
- Mfr. Part No.:
- 8MF1265-3BR5
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Body Material | Steel | |
| External Length | 500 mm | |
| External Height | 2200 mm | |
| External Width | 600 mm | |
| External Dimensions | 2200 x 600 x 500mm | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Series | 8MF1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Body Material Steel | ||
External Length 500 mm | ||
External Height 2200 mm | ||
External Width 600 mm | ||
External Dimensions 2200 x 600 x 500mm | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Series 8MF1 | ||
- COO (Country of Origin):
- DE
The Siemens Empty control cabinet enclosure from Siemens offers a robust solution tailored for professional applications. Designed in accordance with IEC 62208, this enclosure provides reliable protection with an IP55 rating, making it ideal for various indoor environments. Its sleek powder-coated surface in RAL 7035 light grey not only enhances durability but also complements modern aesthetics. This enclosure ensures ample space for essential components. It features a height-adjustable mounting plate and is engineered for floor mounting, which optimises installation flexibility. This product is built to meet the demands of safety class 1 operation, ensuring peace of mind in critical applications.
Constructed according to IEC 62208 for enhanced reliability
IP55 rating guarantees protection against moisture and dust
Spacious internal dimensions allow for versatile equipment placement
Designed for easy installation and straightforward maintenance
Ideal for a broad range of industrial applications
Comes with multiple compliance certifications ensuring quality assurance
IP55 rating guarantees protection against moisture and dust
Spacious internal dimensions allow for versatile equipment placement
Designed for easy installation and straightforward maintenance
Ideal for a broad range of industrial applications
Comes with multiple compliance certifications ensuring quality assurance
Related links
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 600 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2000 x 600 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1200 x 500mm
- Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure 2200 x 1000 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF1 Series Light Grey General Purpose Enclosure 2200 x 400 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
- Siemens 8MF12 Series Light Grey Steel General Purpose Enclosure Light Grey Lid, 2200 x 600 x 500mm
