Siemens 8MF1 Series Light Grey Steel General Purpose Enclosure, IP55, 2000 x 600 x 500mm

N

Subtotal (1 unit)*

MYR7,148.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,148.44

*price indicative

RS Stock No.:
622-677
Mfr. Part No.:
8MF1065-3BR5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Body Material

Steel

External Length

2000 mm

External Height

2000 mm

External Width

600 mm

External Dimensions

2000 x 600 x 500mm

IP Rating

IP55

Colour

Light Grey

Series

8MF1

COO (Country of Origin):
DE
The Siemens Empty control cabinet enclosure from Siemens offers a robust solution tailored for professional applications. Designed in accordance with IEC 62208, this enclosure provides reliable protection with an IP55 rating, making it ideal for various indoor environments. Its sleek powder-coated surface in RAL 7035 light grey not only enhances durability but also complements modern aesthetics. This enclosure ensures ample space for essential components. It features a height-adjustable mounting plate and is engineered for floor mounting, which optimises installation flexibility. This product is built to meet the demands of safety class 1 operation, ensuring peace of mind in critical applications.

Constructed according to IEC 62208 for enhanced reliability
IP55 rating guarantees protection against moisture and dust
Spacious internal dimensions allow for versatile equipment placement
Designed for easy installation and straightforward maintenance
Ideal for a broad range of industrial applications
Comes with multiple compliance certifications ensuring quality assurance

Related links