RND RND 455 Series Grey Grey Lid ABS General Purpose Enclosure, IP65, 55.7 mm x 176.8 mm x 126 mm
- RS Stock No.:
- 490-937
- Distrelec Article No.:
- 302-63-152
- Mfr. Part No.:
- RND 455-01237
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 490-937
- Distrelec Article No.:
- 302-63-152
- Mfr. Part No.:
- RND 455-01237
- Manufacturer:
- RND
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 55.7mm | |
| External Width | 126mm | |
| External Length | 176.8mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | RND 455 | |
| Standards/Approvals | UL 94 HB, REACH, RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Silicone Adhesive | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 55.7mm | ||
External Width 126mm | ||
External Length 176.8mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series RND 455 | ||
Standards/Approvals UL 94 HB, REACH, RoHS | ||
Transparent Door Yes | ||
Gasket Material Silicone Adhesive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RND Enclosure precision-crafted component designed for optimal performance in various applications. Incorporating advanced engineering techniques, this product is developed to meet high standards of quality and reliability. The intricate layout and detailed specifications showcase its versatility, making it an essential addition to any technical setup. With a focus on user experience, the design ensures ease of assembly and functionality, empowering users to achieve their objectives with confidence.
Supports high-performance applications with precision components
Includes robust protective measures to ensure longevity
Compliant with industry standards for safety and reliability
Offers clear documentation to guide installation and usage
Optimizes efficiency with specifically designed dimensions and specifications
Related links
- RS PRO Grey Grey Lid ABS Enclosure IK09, 56.7 mm x 176.8 mm x 126 mm
- RS PRO Grey Grey Lid ABS Enclosure IK09, 56.7 mm x 176.8 mm x 126 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 80 mm x 190 mm x 100 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 90 mm x 160 mm x 160 mm
- RND RND 455 Series Dark Grey Dark Grey Lid Polycarbonate IP67, 146 mm x 222 mm x 55 mm
- RND RND 455 Series Grey Grey Lid ABS Enclosure 29 mm x 90 mm x 56 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS Plastic Enclosure 40 mm x 115 mm x 65 mm
- RND RND 455 Series Black Black Lid ABS General Purpose Enclosure, 32 mm x 64 mm x 44 mm

