RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure, IP54, 80 mm x 190 mm x 100 mm
- RS Stock No.:
- 490-802
- Distrelec Article No.:
- 300-64-507
- Mfr. Part No.:
- RND 455-00286
- Manufacturer:
- RND
Subtotal (1 unit)*
MYR28.98
FREE delivery for orders over RM 150.00
Last RS stock
- Final 29 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR28.98 |
*price indicative
- RS Stock No.:
- 490-802
- Distrelec Article No.:
- 300-64-507
- Mfr. Part No.:
- RND 455-00286
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 80mm | |
| External Width | 100mm | |
| External Length | 190mm | |
| Ventilated | No | |
| IP Rating | IP54 | |
| Lid Colour | Dark Grey | |
| Colour | Dark Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | RND 455 | |
| Standards/Approvals | IEC 529, ISO 2768-m, UL94-HB | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 80mm | ||
External Width 100mm | ||
External Length 190mm | ||
Ventilated No | ||
IP Rating IP54 | ||
Lid Colour Dark Grey | ||
Colour Dark Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series RND 455 | ||
Standards/Approvals IEC 529, ISO 2768-m, UL94-HB | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The RND Plastic Enclosure is expertly designed to meet the demands of various applications, from instruments to telecommunications equipment. With its compact dimensions of 190 x 100 x 80 mm, this enclosure combines functionality with a sleek aesthetic, featuring a dark grey ABS finish that not only looks professional but also adds durability. Meeting the IP 54 protection rating, it ensures that your equipment remains safe from dust and splashes, making it an ideal choice for both indoor and outdoor environments. The enclosure is equipped with four M3 flat head screws, providing secure fastening for the top and bottom parts, which promotes a hassle free assembly process. Whether youre a hobbyist or a professional, this enclosure offers a reliable solution for your electronic project needs.
Compact size perfect for various applications
Durable ABS material enhances product longevity
IP 54 protection rating secures against dust and moisture
Sleek dark grey finish complements modern designs
Four M3 flat head screws ensure secure assembly
Related links
- RND RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 90 mm x 160 mm x 160 mm
- RND RND 455 Series Dark Grey Dark Grey Lid ABS Plastic Enclosure 40 mm x 115 mm x 65 mm
- RND RND 455 Series Dark Grey Dark Grey Lid Polycarbonate IP67, 146 mm x 222 mm x 55 mm
- RND Flanged RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 60 mm x 120 mm x 120 mm
- RND Flanged RND 455 Series Dark Grey Dark Grey Lid ABS General Purpose Enclosure 35 mm x 90 mm x 35 mm
- RS PRO RND Series Dark Grey Dark Grey Lid ABS Enclosure 75 mm x 200 mm x 120 mm
- RS PRO RND Series Dark Grey Dark Grey Lid ABS Enclosure 55 mm x 171 mm x 121 mm
- RS PRO RND Series Dark Grey Dark Grey Lid ABS Enclosure 55 mm x 222 mm x 146 mm
