RND RND 455 Series Dark Grey ABS General Purpose Enclosure, IP65, Flanged, Dark Grey Lid, 90x35x35mm
- RS Stock No.:
- 491-070
- Mfr. Part No.:
- RND 455-00256
- Manufacturer:
- RND
Subtotal (1 unit)*
MYR11.70
FREE delivery for orders over RM 500.00
Last RS stock
- Final 44 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR11.70 |
*price indicative
- RS Stock No.:
- 491-070
- Mfr. Part No.:
- RND 455-00256
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Body Material | ABS | |
| External Length | 90 mm | |
| External Height | 35 mm | |
| External Width | 35 mm | |
| External Dimensions | 90x35x35mm | |
| IP Rating | IP65 | |
| Colour | Dark Grey | |
| Lid Colour | Dark Grey | |
| Flanged | Yes | |
| Series | RND 455 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Body Material ABS | ||
External Length 90 mm | ||
External Height 35 mm | ||
External Width 35 mm | ||
External Dimensions 90x35x35mm | ||
IP Rating IP65 | ||
Colour Dark Grey | ||
Lid Colour Dark Grey | ||
Flanged Yes | ||
Series RND 455 | ||
- COO (Country of Origin):
- TW
The RND Sturdy plastic enclosure offers a robust solution for housing sensitive electronic components. Designed with dimensions of 90 x 35 x 35 mm, it provides ample space for your projects while ensuring optimal protection. The enclosure is made from dark grey ABS plastic, providing durability while adhering to IP 65/NEMA 4 standards for excellent moisture resistance. This makes it a perfect choice for both indoor and outdoor applications, where environmental factors are a concern. With fire resistant properties according to UL 94 HB standards, it ensures added safety for your electronics.
Designed to withstand a wide temperature range for varied applications
Fire class UL 94 HB certification enhances safety during use
Compact dimensions cater to space efficient projects
Ideal for both professional and hobbyist electronic assembly
Fire class UL 94 HB certification enhances safety during use
Compact dimensions cater to space efficient projects
Ideal for both professional and hobbyist electronic assembly
Related links
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Flanged 120 x 120 x 60mm
- 1-Avel RND Series Dark Grey ABS Enclosure Dark Grey Lid, 171 x 121 x 55mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 120x120x60mm
- RND RND 455 Series Dark Grey ABS General Purpose Enclosure Dark Grey Lid, 100x190x80mm
- 1-Avel RND Series Dark Grey ABS Enclosure Dark Grey Lid, 222 x 146 x 55mm
- 1-Avel RND Series Dark Grey ABS Enclosure Dark Grey Lid, 200 x 120 x 75mm
- RND RND 455 Series Grey ABS General Purpose Enclosure Grey Lid, 125.95x176.8x55.65mm
- RND RND 455 Series Light Grey Polycarbonate General Purpose Enclosure Flanged 146x222x55mm