RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP67, 75 mm x 209.7 mm x 139.8 mm
- RS Stock No.:
- 336-859
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR182.67
FREE delivery for orders over RM 150.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR182.67 |
*price indicative
- RS Stock No.:
- 336-859
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Length | 209.7mm | |
| External Width | 139.8mm | |
| IP Rating | IP67 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Length 209.7mm | ||
External Width 139.8mm | ||
IP Rating IP67 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door No | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, IP67 Rating
This RS PRO hermetic enclosure is designed for applications requiring a secure, hermetically sealed environment. Ideal for protecting sensitive equipment, it offers robust protection against liquids and solid objects with its IP67 rating. The enclosure is made from durable polycarbonate, ensuring long-lasting performance.
Features and Benefits
Made of PC: Provides durability and strength
Protection Against Liquids and Solid Objects: IP67 rating ensures high-level protection
Supplied With Six Screws: Facilitates easy assembly and installation
Threaded Brass Inserts: Ensures reliable and secure assembly
Applications
Industrial equipment protection
Outdoor installations
Electronics housing
Additional Information
The enclosure includes mounting pads for secure DIN rail installation. It is available with both ABS and PC options, and the cover can be made of transparent polycarbonate. Captive screws are used for fastening, ensuring ease of use and maintenance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK08, 75 mm x 209.7 mm x 139.8 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK08, 75 mm x 209.7 mm x 139.8 mm
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure 45.1 mm x 209.7 mm x 139.8 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 60 mm x 209.7 mm x 139.8 mm
- RS PRO Light Grey Polycarbonate Enclosure 60.1 mm x 139.8 mm x 209.7 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 60 mm x 209.7 mm x 139.8 mm
- RS PRO Light Grey Polycarbonate Enclosure 45.1 mm x 209.7 mm x 139.8 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 45.1 mm x 209.7 mm x 139.8 mm

