RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP68, IK08, 75 mm x 209.7 mm x 139.8 mm
- RS Stock No.:
- 336-856
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
MYR138.67
FREE delivery for orders over RM 150.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR138.67 |
*price indicative
- RS Stock No.:
- 336-856
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 75mm | |
| External Width | 139.8mm | |
| External Length | 209.7mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 75mm | ||
External Width 139.8mm | ||
External Length 209.7mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure, ABS Material
This RS PRO Hermetic Enclosure is designed for applications requiring a secure, hermetically sealed environment. Ideal for protecting sensitive equipment, it offers robust protection against liquids and solid objects with an IP65 rating. The enclosure is constructed from durable ABS material, ensuring long-lasting performance.
Features and Benefits
Made of ABS: Provides durability and strength
Protection Against Liquids and Solid Objects: IP65 Rating ensures reliable protection
Supplied With Six Screws: Facilitates easy assembly
Threaded Brass Inserts: Ensures reliable and secure assembly
Applications
Industrial equipment housing
Electronics protection
Outdoor installations
Additional Information
Gasket Material: Silicone for enhanced sealing
IK Rating: IK08 for impact resistance
Colour: Light Grey, RAL Code: RAL 7035
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK08, 75 mm x 209.7 mm x 139.8 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP66 60 mm x 209.7 mm x 139.8 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 75 mm x 209.7 mm x 139.8 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 60 mm x 209.7 mm x 139.8 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 60 mm x 209.7 mm x 139.8 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 45.1 mm x 209.7 mm x 139.8 mm
- RS PRO Light Grey ABS Enclosure 45.1 mm x 209.7 mm x 139.8 mm
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure 45.1 mm x 209.7 mm x 139.8 mm

