Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 60 x 60 x 35mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR39.83

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per Unit
1 - 24MYR39.83
25 +MYR37.85

*price indicative

RS Stock No.:
323-760
Mfr. Part No.:
TD6-6-4N
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Die Cast Aluminium

External Length

60 mm

External Height

35 mm

External Width

60 mm

External Dimensions

60 x 60 x 35mm

Series

TD

Weight

90g

COO (Country of Origin):
JP

Takachi TD Diecast Aluminium Enclosures


The Takachi TD series is a tough diecast aluminium enclosure with an unfinished surface. An example application could be as a Stomp box for an electric guitar.

Tough diecast enclosure
Unfinished aluminium

Supplied with

Base, cover and 4 x steel M3.5 screws.

Related links