Takachi Electric Industrial TD Series Black Black Lid Aluminium Enclosure, 40 mm x 150 mm x 100 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR102.51

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR102.51-
25 +MYR100.382%

*price indicative

RS Stock No.:
323-849
Mfr. Part No.:
TD10-15-4B
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure

Body Material

Aluminium

External Height

40mm

External Width

100mm

External Length

150mm

Colour

Black

Lid Colour

Black

Hazardous Area Certification

No

Series

TD

Standards/Approvals

No

Weight

320g

Transparent Door

No

COO (Country of Origin):
JP

Takachi TD Diecast Aluminium Enclosures


The Takachi TD series is a tough diecast aluminium enclosure with an unfinished surface. An example application could be as a Stomp box for an electric guitar.

Tough diecast enclosure

Unfinished aluminium

Supplied with

Base, cover and 4 x steel M3.5 screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy