Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 80 x 80 x 40mm
- RS Stock No.:
- 323-798
- Mfr. Part No.:
- TD8-8-4N
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
MYR42.95
FREE delivery for orders over RM 500.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 24 | MYR42.95 |
| 25 + | MYR41.39 |
*price indicative
- RS Stock No.:
- 323-798
- Mfr. Part No.:
- TD8-8-4N
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Die Cast Aluminium | |
| External Length | 80 mm | |
| External Height | 40 mm | |
| External Width | 80 mm | |
| External Dimensions | 80 x 80 x 40mm | |
| Series | TD | |
| Weight | 145g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Die Cast Aluminium | ||
External Length 80 mm | ||
External Height 40 mm | ||
External Width 80 mm | ||
External Dimensions 80 x 80 x 40mm | ||
Series TD | ||
Weight 145g | ||
- COO (Country of Origin):
- JP
Takachi TD Diecast Aluminium Enclosures
The Takachi TD series is a tough diecast aluminium enclosure with an unfinished surface. An example application could be as a Stomp box for an electric guitar.
Tough diecast enclosure
Unfinished aluminium
Unfinished aluminium
Supplied with
Base, cover and 4 x steel M3.5 screws.
Related links
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 120 x 85 x 35mm
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 60 x 60 x 35mm
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 80 x 55 x 30mm
- Takachi Electric Industrial TD Series Silver Die Cast Aluminium Enclosure 130.5 x 95.5 x 37.8mm
- Takachi Electric Industrial TD Series Black Die Cast Aluminium Enclosure 80 x 55 x 30mm
- Takachi Electric Industrial TD Series Black Die Cast Aluminium Enclosure 150 x 100 x 40mm
- Takachi Electric Industrial BDN Series Die Cast Aluminium Enclosure 100 x 70 x 40mm
- Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 60 x 40 x 27mm