Eaton xEnergy Safety Series Transparent Lid Plastic General Purpose Enclosure, IP65, 375 mm x 225 mm x 250 mm
- RS Stock No.:
- 252-786
- Mfr. Part No.:
- 194604 CI43-S60-400/3-4D02
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,906.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,906.47 |
*price indicative
- RS Stock No.:
- 252-786
- Mfr. Part No.:
- 194604 CI43-S60-400/3-4D02
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 375mm | |
| External Length | 225mm | |
| External Width | 250mm | |
| IP Rating | IP65 | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | xEnergy Safety | |
| Weight | 100kg | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 375mm | ||
External Length 225mm | ||
External Width 250mm | ||
IP Rating IP65 | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series xEnergy Safety | ||
Weight 100kg | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci LV switchgear offers an innovative solution for power distribution and management within industrial environments. Designed to ensure safety and efficiency, this compact fuse enclosure integrates seamlessly into existing systems while adhering to stringent compliance standards. With a thoughtful design that features a transparent lid for visibility and ease of access, this model comes equipped with a robust D02 busbar fuse base that accommodates up to four 3-pole circuits. Its firm yet light construction, coupled with advanced touch protection, enhances operational safety and facilitates maintenance. As energy efficiency remains pivotal in modern architecture, this unit caters to high operational demands without compromising on quality or performance.
Designed for three-pole power distribution to optimise space
Includes a touch protection cover for enhanced safety
Constructed with robust materials ensuring longevity in demanding environments
Transparent cover provides visibility of internal components for quick diagnostics
Metric knockouts facilitate versatile installation options
Compliant with RoHS standards for environmentally friendly engineering
Perfectly suited for retrofit applications with existing busbar systems
Related links
- Eaton xEnergy Safety Series Transparent Lid Plastic General Purpose Enclosure 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Series Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Transparent General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Ci Series Transparent Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid General Purpose Enclosure 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure IK10, 296 mm x 225 mm x 421 mm
