xEnergy Safety Series General Purpose Enclosure, IP65, Transparent Lid, 225 x 375 x 375mm

Subtotal (1 unit)*

MYR3,014.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,014.65

*price indicative

RS Stock No.:
252-511
Mfr. Part No.:
194597 CI44-S60-250/3-8D02
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

External Length

225 mm

External Height

375 mm

External Width

375 mm

External Dimensions

225 x 375 x 375mm

IP Rating

IP65

Lid Colour

Transparent

Series

xEnergy Safety

COO (Country of Origin):
PL
The Eaton cutting-edge safety fuse enclosure redefines reliability in low-voltage switchgear systems. Designed for seamless integration into your electrical infrastructure, it features a robust D02 panel enclosure that supports multiple devices while ensuring optimal safety standards. With a sleek and efficient design, the enclosure accommodates the maximum fuse size of 50A, making it ideal for varying energy demands. The transparent cover ensures easy visibility of internal components, facilitating maintenance without compromising safety. This product not only meets but exceeds industry compliance regulations, providing peace of mind in critical applications. Experience the ultimate combination of durability and functionality with this pioneering solution. Whether it’s for urban infrastructure or industrial applications, this enclosure positions itself as the go-to choice for professionals seeking both excellence and innovation.

Robust construction ensures longevity and durability
Transparent cover allows for quick visual inspection
Designed to meet IP65 degree of protection standards
Facilitates easy integration with D02 busbar systems
Includes full-area knockouts for versatile installation
Optimised dimensions accommodate space-efficient designs
Rated for a voltage of 400 V AC, enhancing operational safety
Enables seamless retrofitting with copper rails
Compliant with RoHS directives for environmentally responsible use
Three-pole configuration supports diverse electrical setups

Related links