Schneider Electric SE36B Series Grey Steel Enclosure, 700 mm x 139 mm x 470 mm

Subtotal (1 unit)*

MYR2,338.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,338.88

*price indicative

RS Stock No.:
244-974
Mfr. Part No.:
SE36B3D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

Enclosure

External Height

700mm

External Width

470mm

External Length

139mm

Colour

Grey

Hazardous Area Certification

No

Series

SE36B

Standards/Approvals

CHINA RoHS, EU RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Extension Enclosure, KQ B type, is designed to accommodate 3 DIN rows and supports up to 51 modules for load centres. This enclosure provides a robust and organized solution for housing circuit breakers and other electrical components, ensuring efficient management of your electrical distribution system. Its durable construction and thoughtful design make it suitable for a variety of applications in residential and commercial settings.

Provide a professional finish

Ease and speed of installation

Steel enclosure material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy