Schneider Electric SE18B Series Grey Steel Enclosure, 538 x 470 x 139mm

Subtotal (1 unit)*

MYR2,261.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,261.27

*price indicative

MY - SEBundle - PDP
RS Stock No.:
207-332
Mfr. Part No.:
SE18B2D
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

External Length

139 mm

External Height

538 mm

External Width

470 mm

External Dimensions

538 x 470 x 139mm

Colour

Grey

Series

SE18B

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Extension Enclosure, KQ B type, is designed for use with load centres, featuring 2 DIN rows and accommodating up to 34 modules. This enclosure offers a durable and organized solution for housing circuit breakers and other electrical components, ensuring efficient management of your electrical distribution system. Its compact design makes it suitable for a variety of applications in both residential and commercial settings.

RoHS compliant
Mercury free

Related links