Takachi Electric Industrial BDN Series Grey Grey Lid Aluminium Enclosure, IP67, 40 mm x 100 mm x 70 mm
- RS Stock No.:
- 239-019
- Mfr. Part No.:
- BDN7-10-4G
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR175.33
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR175.33 |
| 25 + | MYR172.48 |
*price indicative
- RS Stock No.:
- 239-019
- Mfr. Part No.:
- BDN7-10-4G
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 40mm | |
| External Length | 100mm | |
| External Width | 70mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Mounting plate | Yes | |
| Series | BDN | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 250g | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 40mm | ||
External Length 100mm | ||
External Width 70mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Mounting plate Yes | ||
Series BDN | ||
Standards/Approvals RoHS Compliant | ||
Weight 250g | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial BDN Series Die Cast Aluminium Enclosure 40 mm x 100 mm x 70 mm
- Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure 70 mm x 140 mm x 100 mm
- Takachi Electric Industrial BDN Series Die Cast Aluminium Enclosure 70 mm x 140 mm x 100 mm
- Takachi Electric Industrial BDN Series Light Grey Light Grey Lid Die Cast Aluminium Enclosure 60 mm x 160 mm x
- Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure 60 mm x 160 mm x 110 mm
- Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure 60 mm x 90 mm x 90 mm
- Takachi Electric Industrial BDN Series Light Grey Light Grey Lid Die Cast Aluminium Enclosure 50 mm x 130 mm x 90
- Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure 50 mm x 130 mm x 90 mm
