Takachi Electric Industrial BDN Series Grey Grey Lid Aluminium Enclosure, IP67, 50 mm x 130 mm x 90 mm
- RS Stock No.:
- 239-053
- Mfr. Part No.:
- BDN9-13-5G
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR218.74
FREE delivery for orders over RM 150.00
In Stock
- 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | MYR218.74 |
| 25 + | MYR210.84 |
*price indicative
- RS Stock No.:
- 239-053
- Mfr. Part No.:
- BDN9-13-5G
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 50mm | |
| External Length | 130mm | |
| External Width | 90mm | |
| IP Rating | IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | BDN | |
| Weight | 420g | |
| Standards/Approvals | RoHS Compliant | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 50mm | ||
External Length 130mm | ||
External Width 90mm | ||
IP Rating IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series BDN | ||
Weight 420g | ||
Standards/Approvals RoHS Compliant | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial BDN Series Light Grey Light Grey Lid Die Cast Aluminium Enclosure 50 mm x 130 mm x 90
- Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure 60 mm x 90 mm x 90 mm
- Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure 50 mm x 80 mm x 60 mm
- Takachi Electric Industrial BDN Series Light Grey Die Cast Aluminium Enclosure 90 mm x 160 mm x 160 mm
- Takachi Electric Industrial BDN Series Light Grey Die Cast Aluminium Enclosure 50 mm x 80 mm x 60 mm
- Takachi Electric Industrial BDN Series Natural Die Cast Aluminium Enclosure 90 mm x 160 mm x 160 mm
- Takachi Electric Industrial BDN Series Light Grey Light Grey Lid Die Cast Aluminium Enclosure 60 mm x 160 mm x
- Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure 60 mm x 160 mm x 110 mm
