Teishin Electric TB Series Black Enclosure
- RS Stock No.:
- 142-870
- Mfr. Part No.:
- TB-70-B
- Manufacturer:
- Teishin Electric
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR26.00
View bulk pricing optionsSubtotal (1 unit)*
MYR10.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR10.35 | - |
| 50 + | MYR9.83 | MYR26.00 |
*price indicative
- RS Stock No.:
- 142-870
- Mfr. Part No.:
- TB-70-B
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Enclosure | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | TB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Enclosure | ||
Colour Black | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series TB | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Teishin Electric TB Series Black Enclosure
- Teishin Electric TB Series Black Aluminium Enclosure, 107 mm x 40 mm x 70 mm
- Teishin Electric TB Series Black Aluminium Enclosure, 84 mm x 35 mm x 54 mm
- Teishin Electric TB Series Black Aluminium Enclosure, 135 mm x 40 mm x 85 mm
- Teishin Electric TB Series Black Black Lid ABS Enclosure, 20 mm x 50 mm x 80 mm
- Teishin Electric TB Series Black Black Lid ABS Enclosure, 25 mm x 65 mm x 100 mm
- Teishin Electric TB Series Black Black Lid ABS Enclosure, 20 mm x 65 mm x 95 mm
- Teishin Electric Flanged TB Series Black ABS Enclosure, 29 mm x 90 mm x 60 mm
