Teishin Electric TB Series Black Aluminium Enclosure, 84 mm x 35 mm x 54 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save MYR49.75

View bulk pricing options

Subtotal (1 unit)*

MYR38.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24MYR38.23-
25 +MYR36.24MYR49.75

*price indicative

RS Stock No.:
142-858
Mfr. Part No.:
TB-14-B
Manufacturer:
Teishin Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Teishin Electric

Product Type

Enclosure

Body Material

Aluminium

External Height

84mm

External Width

54mm

External Length

35mm

Colour

Black

Shielding

Shielded

Hazardous Area Certification

No

Series

TB

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy