ABB Fuse Switch Disconnector, 4 Pole, 630A Fuse Current

Subtotal (1 unit)*

MYR10,884.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR10,884.44

*price indicative

RS Stock No.:
235-2046
Mfr. Part No.:
1SCA022837R7020
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Fuse Current Rating

630A

Mechanical Fuse Size

C1-C2

Voltage Rating

500V

COO (Country of Origin):
FI
The ABB Switch Fuse operates on front operated mode with British Standard fuse system. It is base mounted fuse with 4 poles. It does not includes handle and the shaft. It has lug type terminals with a width of 39 mm.

Pollution degree 3
Handle type handle and shaft not included
Fourth pole position left side
Fourth pole type switched - with solid link
Switches operating mechanism 04 (left side)

Related links