Schneider Electric Fuse Switch Disconnector, 4 Pole, 630A Max Current, 630A Fuse Current

Subtotal (1 unit)*

MYR24,256.36

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR24,256.36

*price indicative

MY - SEBundle - PDP
RS Stock No.:
358-228
Mfr. Part No.:
LV481674
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Maximum Current

630A

Fuse Current Rating

630A

Series

FuPacT

COO (Country of Origin):
FR
The Schneider Electric Switch Disconnector Fuse is designed for equipment protection, monitoring, and control in distribution applications. It features 4 poles and 4 fuse carriers, supporting BS-type fuses in C2 size. The device is suitable for isolation, conforming to EN/IEC 60947-3 standards, and includes a contact position indicator, although it does not have a visible break.

Mechanical durability of 5000 cycles
EN/IEC 60947 1 and EN/IEC 60947 3 certified
IP20 rated
RoHS compliant

Related links