Schneider Electric Fuse Switch Disconnector, 4 Pole, 630A Max Current
- RS Stock No.:
- 429-422
- Mfr. Part No.:
- C634630D3S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR34,749.23
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34,749.23 |
*price indicative
- RS Stock No.:
- 429-422
- Mfr. Part No.:
- C634630D3S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Maximum Current | 630A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | ComPacT NS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Maximum Current 630A | ||
Enclosed/Not Enclosed Enclosed | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- CN
The Schneider Electric 4 poles switch disconnector designed to optimize space and breaking capacity. Its an optimal choice for photovoltaic applications. It is used to control and isolate electrical distribution circuits. It requires an upstream protection. The operational current is 600 A at 1500 VDC. The operational voltage is 1500 VDC. It is compliant with international standard EN/IEC 60947.
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to EN 50102
IP40 protection conforming to IEC 60529
IK07 protection conforming to EN 50102
Related links
- Schneider Electric Fuse Switch Disconnector 630A Max Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current, 630A Fuse Current
- Socomec Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- ABB Fuse Switch Disconnector 630A Max Current, 630A Fuse Current

