Schneider Electric Fuse Switch Disconnector, 4-Pole, 630A
- RS Stock No.:
- 358-014
- Mfr. Part No.:
- GS2SG4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR23,279.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR23,279.88 |
*price indicative
- RS Stock No.:
- 358-014
- Mfr. Part No.:
- GS2SG4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Terminal Type | Lug Ring | |
| Switching Current | 630A | |
| IP Rating | IP20 | |
| Series | TeSys | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | DIN | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-3, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Terminal Type Lug Ring | ||
Switching Current 630A | ||
IP Rating IP20 | ||
Series TeSys | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size DIN | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-3, REACH, RoHS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Switch-Disconnector-Fuse features a 4P pole configuration with protected poles (4t). It has 4 NO contacts and a conventional free air thermal current (Ith) of 630 A. The fuse type is DIN with a fuse size of 3. This device is compatible with both AC and DC network types and supports network frequencies of 50/60 Hz.
Mechanical durability of 8000 cycles
IP20 conforming to IEC 60529
Green Premium product
Related links
- Schneider Electric Fuse Switch Disconnector 630A
- Schneider Electric Switch Disconnector 630A
- Schneider Electric Fuse Switch Disconnector 630 A, 630A
- Schneider Electric Fuse Switch Disconnector, 4-Pole
- Schneider Electric Fuse Switch Disconnector 1.6kA
- Schneider Electric Fuse Switch Disconnector 250A
- Schneider Electric Fuse Switch Disconnector 315 A
- Schneider Electric Fuse Switch Disconnector 1kA
