Siemens Fuse Switch Disconnector, 4 Pole, 630A Max Current
- RS Stock No.:
- 143-688
- Mfr. Part No.:
- 3NP1164-1DA20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR3,211.37
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,211.37 |
*price indicative
- RS Stock No.:
- 143-688
- Mfr. Part No.:
- 3NP1164-1DA20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 630A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Maximum Current 630A | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a durable 4 pole device designed for NH3 fuse types, rated at 630 A. Optimized for assembly and installation on a mounting plate, it features box terminals for secure connections. With a cover level of 70 mm, this model provides reliable protection, making it suitable for a range of electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Fuse monitoring
Overvoltage protection monitoring
Extension auxiliary switch
Locking capability
Phase failure monitoring
Fuse monitoring
Overvoltage protection monitoring
Related links
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current
- Siemens Fuse Switch Disconnector 630A Max Current, 77 400A Fuse Current
- Siemens Switch Disconnector 630A Max Current
- Socomec Fuse Switch Disconnector 630A Max Current
- Schneider Electric Fuse Switch Disconnector 630A Max Current
- Eaton Fuse Switch Disconnector 630A Max Current
