Siemens Switch Disconnector, 4 Pole, 1250A Max Current
- RS Stock No.:
- 218-3237
- Mfr. Part No.:
- 3KD5240-0RE20-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR17,806.72
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,806.72 |
*price indicative
- RS Stock No.:
- 218-3237
- Mfr. Part No.:
- 3KD5240-0RE20-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 4 | |
| Maximum Current | 1250A | |
| Mounting Type | Screw Mount | |
| Normal State Configuration | 8NO/8NC | |
| Range | SENTRON | |
| Series | 3KD | |
| Auxiliary Contacts Available | Yes | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 4 | ||
Maximum Current 1250A | ||
Mounting Type Screw Mount | ||
Normal State Configuration 8NO/8NC | ||
Range SENTRON | ||
Series 3KD | ||
Auxiliary Contacts Available Yes | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 1250 A with four number of poles. It has front operating mechanism with position of the switch operating mechanism at left end. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Protection class IP20
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Mechanical life 6000
Electrical life 500
Design of the electrical connection flat connector
Size of the switch disconnector 5
Isolation voltage 1000 V
Ambient temperature -25 °C to +70 °C
Surge voltage resistance 12 kV
Mechanical life 6000
Electrical life 500
Design of the electrical connection flat connector
Size of the switch disconnector 5
Related links
- Siemens Switch Disconnector 1250A Max Current
- Siemens Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Schneider Electric Switch Disconnector 1250A Max Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current
- ABB Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Socomec Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- ABB Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 1250A Max Current, 1250A Fuse Current
