Schneider Electric Fuse Switch Disconnector, 3 Pole, 250A Max Current
- RS Stock No.:
- 429-075
- Mfr. Part No.:
- LV431000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR499.35
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR499.35 |
*price indicative
- RS Stock No.:
- 429-075
- Mfr. Part No.:
- LV431000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 250A | |
| Enclosed/Not Enclosed | Enclosed | |
| Series | ComPacT INS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 250A | ||
Enclosed/Not Enclosed Enclosed | ||
Series ComPacT INS | ||
- COO (Country of Origin):
- PL
The Schneider Electric switch disconnector is a three-pole (3P) device designed for use in AC networks operating at 50/60 Hz, featuring a red handle and suitability for isolation with a visible contact position indicator for enhanced safety. It has a rated insulation voltage of 750 V AC and a rated impulse withstand voltage of 8 kV, with a conventional free air thermal current of 250 A at 60°C. The rated short-circuit making capacity is 30 kA when used as a standalone switch disconnector at 690 V AC, increasing to 330 kA with an upstream protection circuit breaker at the same voltage and frequency.
Mechanical durability is 15000 cycles
IP40 conforming to IEC 60529
IK07 conforming to EN 50102
IP40 conforming to IEC 60529
IK07 conforming to EN 50102
Related links
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- IFO Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current

