Schneider Electric Fuse Switch Disconnector, 3P+N Pole, 250A Max Current
- RS Stock No.:
- 207-335
- Mfr. Part No.:
- SE250SW3L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR5,685.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,685.54 |
*price indicative
- RS Stock No.:
- 207-335
- Mfr. Part No.:
- SE250SW3L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P+N | |
| Maximum Current | 250A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P+N | ||
Maximum Current 250A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Switch disconnector. Other switch disconnector options available The cable cross section capacity goes up to 185mm². The Ue rated operational voltage is up to 415V. This switch disconnector is used for control (opening and closing of circuits under load). This product is also used for disconnection of on-load electrical circuits already protected against overload and short-circuits.
RoHS compliant
Mercury free
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 125A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 50A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current
- IFO Electric Fuse Switch Disconnector 250A Max Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current
- Schneider Electric Fuse Switch Disconnector 250A Max Current, 250A Fuse Current

