Schneider Electric Fuse Switch Disconnector, 3P + N Pole, 160A Max Current
- RS Stock No.:
- 244-970
- Mfr. Part No.:
- SE160SW3L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,003.54
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,003.54 |
*price indicative
- RS Stock No.:
- 244-970
- Mfr. Part No.:
- SE160SW3L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P + N | |
| Maximum Current | 160A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P + N | ||
Maximum Current 160A | ||
Enclosed/Not Enclosed Enclosed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Switch Disconnector is designed for type B distribution boards, featuring a 160 A rating and a 3P+N configuration. This robust device provides reliable disconnection of electrical circuits, ensuring safe operation and maintenance. Its compact design makes it suitable for a variety of applications, enhancing safety and efficiency in electrical distribution systems.
RoHS compliant
Mercury free
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 50kA Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 50kA Fuse Current
- Schneider Electric Switch Disconnector 160A Max Current

