Schneider Electric Switch Disconnector, 3 Pole, 160A Max Current
- RS Stock No.:
- 288-7197
- Mfr. Part No.:
- GS1AW33
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR338.70
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR338.70 |
*price indicative
- RS Stock No.:
- 288-7197
- Mfr. Part No.:
- GS1AW33
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Maximum Current | 160A | |
| Enclosed/Not Enclosed | Enclosed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Maximum Current 160A | ||
Enclosed/Not Enclosed Enclosed | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cage terminal designed for TeSys GS, with 3P and a switch rated current ranging from 100A to 160A. It is a Green Premium product, free of toxic heavy metals and mercury. With a net weight of 0.179 kg, this accessory is a sustainable solution for various applications.
Designed as a cage terminal for TeSys GS range
Comes in a set of 3 with a total net weight of 0.179 kg
Green Premium product with EU RoHS Directive compliance
Free of toxic heavy metals and mercury
Comes in a set of 3 with a total net weight of 0.179 kg
Green Premium product with EU RoHS Directive compliance
Free of toxic heavy metals and mercury
Related links
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 50kA Fuse Current
- Schneider Electric Switch Disconnector 160A Fuse Current
- Schneider Electric Fuse Switch Disconnector 160A Max Current, 160A Fuse Current
- Socomec Fuse Switch Disconnector 160A Max Current
- Eaton Switch Disconnector 160A Max Current
- ABB Fuse Switch Disconnector 160A Max Current

