Schneider Electric Fuse Switch Disconnector, 3 Pole, 160A Max Current, 50kA Fuse Current

Subtotal (1 unit)*

MYR3,275.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,275.93

*price indicative

MY - SEBundle - PDP
RS Stock No.:
335-269
Mfr. Part No.:
LV481633
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

160A

Fuse Current Rating

50kA

Series

FuPacT

COO (Country of Origin):
FR
The Schneider Electric FuPacT GSD160 is a versatile switch disconnector fuse, ideal for equipment protection, monitoring, and control in distribution applications. With robust operational voltage ratings and compliance with EN/IEC standards, this device ensures reliable performance in demanding environments. Its user-friendly design includes multiple padlocking options and various mounting configurations for seamless installation.

3P Pole configuration
Rated current 160 A
Fuse type BS
IP20 and IK07 protection
RoHS and REACH compliant

Related links