Schneider Electric Fuse Switch Disconnector, 4 Pole, 250A Max Current

Subtotal (1 unit)*

MYR5,915.49

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,915.49

*price indicative

MY - SEBundle - PDP
RS Stock No.:
119-566
Mfr. Part No.:
LV481434
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

4

Maximum Current

250A

Series

FuPacT

COO (Country of Origin):
FR
The Schneider Electric FuPacT GSD250 fuse is a reliable and efficient solution for equipment protection, monitoring, and control. With its 4 poles and DIN NH1 fuse type, this device ensures safety and functionality in various applications.

Suitable for isolation according to EN/IEC 60947-3 standards
Maximum power dissipation per pole is 19 W for efficient performance
Mechanical durability of 10000 cycles for long-lasting use
Features 4 NO contacts type and composition for reliable operation

Related links