Eaton Fuse Switch Disconnector, 3 Pole, 400A Max Current, 400A Fuse Current
- RS Stock No.:
- 263-178
- Mfr. Part No.:
- EBH223TBW1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,746.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,746.16 |
*price indicative
- RS Stock No.:
- 263-178
- Mfr. Part No.:
- EBH223TBW1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Fuse Current Rating | 400A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
Fuse Current Rating 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is designed for efficiency and reliability, ensuring optimal performance in industrial applications. Engineered for seamless integration, the product accommodates a variety of mounting methods, making it adaptable across different setups. With a robust build, it can handle significant electrical loads, supporting safe and efficient operation within power distribution systems. The product features a user-friendly design with an easily accessible cover grip and is certified to meet essential industry standards, adding a layer of trust and assurance to its usage. This switch disconnector is ideal for environments requiring dependable power control solutions.
Accommodates horizontal installation with dedicated busbar mounting
Designed for use with NH2 fuse-links, enhancing compatibility
Constructed with robust materials, providing durability and longevity
Allows for straightforward cable entry from the bottom
Employs V-clamps for secure conductor connection
Offers a degree of protection rated IP30, ensuring safety in various environments
Integrates seamlessly into motor control centres and distribution boards
Supports three-pole configurations for versatile applications
Designed for use with NH2 fuse-links, enhancing compatibility
Constructed with robust materials, providing durability and longevity
Allows for straightforward cable entry from the bottom
Employs V-clamps for secure conductor connection
Offers a degree of protection rated IP30, ensuring safety in various environments
Integrates seamlessly into motor control centres and distribution boards
Supports three-pole configurations for versatile applications
Related links
- Eaton Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Eaton Fuse Switch Disconnector 400A Max Current, 250A Fuse Current
- Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Socomec Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- Siemens Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
- ABB Switch Disconnector 400A Max Current, 400A Fuse Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current, 400A Fuse Current
