Fuse Switch Disconnector, 3 Pole, 250A Max Current, 250A Fuse Current

Subtotal (1 unit)*

MYR1,176.91

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,176.91

*price indicative

RS Stock No.:
262-632
Mfr. Part No.:
EBH113TTS8
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Maximum Current

250A

Fuse Current Rating

250A

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton robust low voltage switch disconnector designed for high-demand applications. With a rated current of 250 A and a voltage rating of 690 V, this three-pole device ensures reliable performance in various industrial environments. Built with top cable terminals and 60 mm busbar mounting options, it allows for versatile installation and connection configurations. The EBH113TTS8 features S-bridge clamps for secure fastening and is compatible with NH1 fuse-links, providing essential protection against overloads and short circuits. Its compliance with IEC standards assures users of a product that meets rigorous safety and operational requirements. Ideal for use in motor control centres and distribution boards, this switch disconnector merges functionality with safety, making it an excellent choice for modern electrical systems.

Designed for high-performance low voltage applications
Versatile installation options cater to various setups
Secure connections with S-bridge clamps enhance safety
Complies with stringent international standards for reliability
Optimised for use in motor control and distribution boards

Related links