Switch Disconnector, 3 Pole, 400A Max Current
- RS Stock No.:
- 262-039
- Mfr. Part No.:
- EBH2O3TW1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,703.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,703.71 |
*price indicative
- RS Stock No.:
- 262-039
- Mfr. Part No.:
- EBH2O3TW1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Maximum Current | 400A | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Maximum Current 400A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton Switch disconnector is engineered to meet high-performance standards in various applications. Designed specifically for plate mounting, it provides secure connections for sector-shaped conductors using double V-clamps.
Optimised for compatibility with NH2 fuse types for increased flexibility
Features a cable clamp for secure electrical connections
Designed for straightforward mounting methods facilitating installation
Features a cable clamp for secure electrical connections
Designed for straightforward mounting methods facilitating installation
Related links
- Switch Disconnector 400A Max Current
- Siemens Fuse Switch Disconnector 400A Max Current
- Eaton Switch Disconnector 400A Max Current
- Eaton Fuse Switch Disconnector 400A Max Current
- Schneider Electric Fuse Switch Disconnector 400A Max Current
- Siemens Switch Disconnector 400A Max Current
- RS PRO 175mm LCD Inclinometer
