Schneider Electric Fuse Switch Disconnector, 3 Pole, 400A Max Current

N

Subtotal (1 unit)*

MYR2,973.13

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,973.13

*price indicative

MY - SEBundle - PDP
RS Stock No.:
655-162
Mfr. Part No.:
31110
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Maximum Current

400A

Enclosed/Not Enclosed

Enclosed

COO (Country of Origin):
PL
The Schneider Electric Switch disconnector designed for efficient electrical isolation and operation. Constructed for versatility, this compact model facilitates seamless connectivity in a range of applications, effectively handling operational currents up to 400 A. Its user-friendly black rotary handle allows for straightforward control, while the system's suitability for isolation and contact position indication enhances operational safety. Engineered to withstand challenging environments, this disconnector ensures reliable performance with an impressive rated insulation voltage of 800 V and is compliant with IEC standards, making it ideal for demanding industrial settings.

Designed for AC and DC network types with a frequency of 50/60 Hz
Conforms to strict IEC standards, ensuring high reliability
Features a visible break for enhanced safety during operation
Offers a pollution degree rating of 3 for optimal performance in various environments
Mechanical durability rated for up to 10,000 cycles to ensure longevity
Rated operational voltage supports up to 690 V AC and 125 V DC
IP40 and IK07 ratings provide solid protection against dust and mechanical impacts
Compact dimensions enable easy installation within limited spaces

Related links